Cosel U.S.A. Inc. PMC30E-1

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V@3A; 12V@1.2A; -12V@0.3A; 85-264V In; Open Frame; PMC Series
Manufacturer #: PMC30E-1
Allied Stock #: 70161504

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 0.8 A (Typ.), 0.4 A (Typ.)
Current, Output : 3A@5V, 1.2A@12V, 0.3A@-12V
Hold Time : 20 ms
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 3 Output
Operation : Switching
Power Rating : 30 W
Power, Output : 33 W
Primary Type : AC-DC
Product Header : PMC Series Unit Type Power Supply
Series : PMC Series
Special Features : 3 Year Warranty ; Inrush Current Limiting ; Over Current Protection
Standards : UL Recognized, CSA Certified and TUV Approved
Temperature, Operating : 0 °C
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 5 VDC, 12 VDC, -12 VDC
Voltage, Output 1 : 5 V
Voltage, Output 2 : 12 V
Voltage, Output 3 : -12 V

Overview

Operating Temperature 0 to +65°C, Inrush Current 25 A (Max.), Switching Power Supply

Designed for High Reliability and Compact Footprint.

  • Chassis Mount, Compact Footprint
  • High Quality — Field Failure Rate Less than 0.012%
  • Universal Input: AC 85~264
  • User Selectable Input: AC 85~132, 170~264
  • Inrush Current, Over-Voltage and Over-Current Protection Circuitry
  • Fully Regulated, Fully Isolated Input/Output, V1 Isolated from V2 and V3
  • Built-In ±10% Voltage Adjustable Potentiometer on V1
  • Zero Minimum Load
  • Available with Cover Option (N Option) PMC 50, 75 and 100
  • Conductive Noise: FCC-B
  • UL, CSA and TÜV Safety Approvals, CE Marked
  • Three-Year Warranty
  • Wiring Harnesses Available on Bottom of Page

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; 5V@3A; 12V@1.2A; -12V@0.3A; 85-264V In; Open Frame; PMC Series
    Allied Stock #: 70161504
    Mfr's Part #: PMC30E-1
    $114.140 Each
    Quantity added: