Cosel U.S.A. Inc. PLA50F-5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V; 8A; 115-264V In; Enclosed; Panel Mount; PFC; 40W; PLA Series
Mfr. Part#: PLA50F-5
Allied Stock#: 70394119

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.360 (Each)
1 $32.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 8 A
Input Voltage : 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 40 W
Primary Type : AC-DC
Series : PLA Series
Type : Embedded
Voltage, Input Range : 115-264 VAC
Voltage, Output : 5 VDC

Overview

- Compact design (Depth: 99 mm, 3.90 In.)
- UL508 approved (Except option -J), and complies with SEMI F47
- Various connection interface options (vertical terminal [-T], AMP connector [-J])

Product Added to Cart
Cosel U.S.A. Inc.
Power Supply; AC-DC; 5V; 8A; 115-264V In; Enclosed; Panel Mount; PFC; 40W; PLA Series
Allied Stock #: 70394119
Mfr's Part #: PLA50F-5
$32.360 Each
Quantity added: