Location: 
All Products

Cosel U.S.A. Inc. PLA100F-36

Cosel U.S.A. Inc. - PLA100F-36 - Power Supply;  AC-DC;  36V@2.8A;  115-264V In;  Enclosed;  Panel Mount;  PFC;  PLA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 36V@2.8A; 115-264V In; Enclosed; Panel Mount; PFC; PLA Series
Mfr. Part#:
PLA100F-36

Allied Stock#: 70282166

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$46.74 (Each)
1$46.740
2$42.060
Availability

11 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLA Series
Configuration: Enclosed
Current, Output: 2.8 A
Input Voltage: 115-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 101 W
Type: Embedded
Voltage, Output: 36 VDC

Overview

  • Compact design (Depth: 109 mm 4.29 inches)
  • High efficiency (88% typical — PLA100F-24, 230 VAC in, 100% load)
  • Low power consumption (1.5 W typical 240 VAC in, no load at standard model)
  • Lower power consumption (0.5 W maximim 240 VAC in, no load at option -L: refer to instruction manual)
  • UL508 approved (Except option -J), and complies with SEMI F47 (Refer to instruction manual 1.1)
  • Various option (Optional connectors: Vertical terminal block, Connector wiring)