Cosel U.S.A. Inc. PJA300F-12-F4

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Enclosed; 300W; 12v@25A; 85-264V In; w/Low Speed Fan
Mfr. Part#: PJA300F-12-F4
Allied Stock#: 71115932

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$113.100 (Each)
1 $113.100
25 $101.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 25 A
Number of Outputs : 1 Output
Power, Output : 300 W
Primary Type : AC-DC
Series : PJA Series
Voltage, Output : 12 VDC

Overview

Cosel PJA Series - Enclosed AC-DC Power Supplies:

The PJA Series from Cosel is an economical, enclosed-type, AC-DC power supply with enhanced reliability. Cosel has just added PJA1000F and PJA1500F to the PJA series lineup (24 V and 48 V output). The PJA Series accepts a wide input range of 85 to 264 VAC and complies with the SEMI F47 standard. They can work in a wide ambient operating temperature range of -20°C up to +70°C, and have rated output voltage variations of 5 V (for 600 W), 12 V, 15 V, 24 V, 36 V, and 48 V, which are suitable for most industrial applications. They are also suitable for laser equipment and large industrial equipment. If you are looking for a highly reliable and cost-effective solution, the PJA Series is the ideal power supply for your application.

Features:

  • Economical Design
  • Wide Temperature Range (-20°C to +70°C, Derating is Required)
  • Compact Design (25% Smaller Than the PBA Series)
  • Complies with SEMI F-47
  • Low Power Consumption (1.5 W typ. 240 VACin at No Load)

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; Enclosed; 300W; 12v@25A; 85-264V In; w/Low Speed Fan
    Allied Stock #: 71115932
    Mfr's Part #: PJA300F-12-F4
    $113.100 Each
    Quantity added: