Cosel U.S.A. Inc. PBA300F-7R5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 1 Output; Embedded Switch Mode(SMPS); 7.5V dc; 40A
Manufacturer #: PBA300F-7R5
Allied Stock #: 70588621

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$295.63 (Each)
1 $295.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 40 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 300 W
Primary Type : AC-DC
Series : PBA Series
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 7.5 VDC

Overview

The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.


Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty

Product Added to Cart
Cosel U.S.A. Inc.
Power Supply; AC-DC; 1 Output; Embedded Switch Mode(SMPS); 7.5V dc; 40A
Allied Stock #: 70588621
Mfr's Part #: PBA300F-7R5
$295.630 Each
Quantity added: