Cosel U.S.A. Inc. PBA300F-3R3
Power Supply,AC-DC,3.3V,60A,85-264V In,Enclosed,Pnl Mnt,Embedded,198W,PBA Series
Mfr. Part #: PBA300F-3R3 / RS Stock #: 70249957
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$312.68
3
$293.92
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
60 A
Output Power
198 W
Output Voltage
3.3 VDC
Primary Type
AC-DC
Series
PBA Series
Special Features
Remote On-Off ; Remote Sense ; Coating
Type
Embedded
Overview
The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty