Cosel U.S.A. Inc. MMB75A-2-N
Power Supply,AC-DC,5V@6A, 24V@2A,85-132V In,Enclosed,Panel Mount,MMB Series
Mfr. Part #: MMB75A-2-N / RS Stock #: 70160703
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Efficiency
78% (Typ.) %
Input Frequency
47 to 440 VAC
Input Voltage Range
85-132 VAC
Line Regulation
20 mV ; 5 V ; 96 mV ; 24 V
Load Regulation
40 mV
Mounting Type
Panel Mount
Number of Outputs
2 Output
Operating Temperature
-10 to 65 °C
Operation
Switching
Output Current
6A@5V, 2A@24V A
Output Power
78 W
Output Voltage
5 VDC, 24 VDC V
Primary Type
AC-DC
Product Header
MMB Series Unit Type Power Supply
Series
MMB Series
Special Features
2 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Standards
UL Listed, cULus Recognized
Type
Embedded
Overview
Features:
Regulated V1, V2
V1 isolated from V2
Built-in Inrush Current Protection
Built-in Over Current Protection
Built-in Over Voltage Protection
RoHS Compliant
Safety Agency Approvals:
Complies with DEN-AN
UL1950, C-UL
EMI Compliance:
FCC-B
2 year warranty (refer to Instruction Manual)
Regulated V1, V2
V1 isolated from V2
Built-in Inrush Current Protection
Built-in Over Current Protection
Built-in Over Voltage Protection
RoHS Compliant
Safety Agency Approvals:
Complies with DEN-AN
UL1950, C-UL
EMI Compliance:
FCC-B
2 year warranty (refer to Instruction Manual)