Cosel U.S.A. Inc. MMB50A-4
Power Supply,AC-DC,12V@2.1A,12V@2.1A,85-132VIn,Open Frame,Panel Mount,MMB Series
Mfr. Part #: MMB50A-4 / RS Stock #: 70160701
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Efficiency
76% (Typ.) %
Input Current
1.4 A (Typ.) A
Input Frequency
47 to 440 VAC
Input Voltage Range
85-132 VAC
Line Regulation
48 mV
Load Regulation
100 mV
Mounting Type
Panel Mount
Number of Outputs
2 Output
Operating Temperature
-10 to 65 °C
Operation
Switching
Output 1 Voltage
12 V @ 2.1 A V
Output 2 Voltage
12 V
Output Current
2.1A@12V, 2.1A@12V A
Output Power
50 W
Output Voltage
12 VDC, 12 VDC V
Primary Type
AC-DC
Product Header
MMB Series Unit Type Power Supply
Series
MMB Series
Special Features
2 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Standards
UL Listed, cULus Recognized
Type
Embedded
Overview
Features:
Regulated V1, V2
V1 isolated from V2
Built-in Inrush Current Protection
Built-in Over Current Protection
Built-in Over Voltage Protection
RoHS Compliant
Safety Agency Approvals:
Complies with DEN-AN
UL1950, C-UL
EMI Compliance:
FCC-B
2 year warranty (refer to Instruction Manual)
Regulated V1, V2
V1 isolated from V2
Built-in Inrush Current Protection
Built-in Over Current Protection
Built-in Over Voltage Protection
RoHS Compliant
Safety Agency Approvals:
Complies with DEN-AN
UL1950, C-UL
EMI Compliance:
FCC-B
2 year warranty (refer to Instruction Manual)