Cosel U.S.A. Inc. MGS152412

Image may be a representation.
See specs for product details.
Power Supply; DC-DC; 12V@1.3A; 18-36V In; Encapsulated; Thru Hole; Switching; MG Series
Mfr. Part#: MGS152412
Allied Stock#: 70161130

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.740 (Each)
1 $40.740
10 $38.970
25 $37.350
50 $35.850
Availability

3 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Input Voltage : 18-36 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 12VDC@1.3A
Power, Output : 15.6 W
Primary Type : DC-DC
Series : MG Series
Special Features : 10-Years Warranty, 6 Sided Shield, High Reliability, Built-In Input Fuse, Built-in Overcurrent Protection Circuits
Type : Commercial
Voltage, Output : 12 VDC

Overview

High Reliability — Field Failure Rate Less Than 0.001%
Low EMI — Shielded Die-Cast Housing Metal Case
Fully Regulated and 1500 VDC Isolation Between Input and Output
Internal Fuse Protection for Safety
Over Current Protection Circuitry
Wide Operating Temperature Range (–40°C-85°C)
Trim Function
UL, C-UL, TÜV, CE Safety Approvals

Product Added to Cart
Cosel U.S.A. Inc.
Power Supply; DC-DC; 12V@1.3A; 18-36V In; Encapsulated; Thru Hole; Switching; MG Series
Allied Stock #: 70161130
Mfr's Part #: MGS152412
$40.740 Each
Quantity added: