Cosel U.S.A. Inc. MGFS302415

Image may be a representation.
See specs for product details.
DC-DC Converter; 15V; 2A; 9-36V In; Encapsulated; Thru Hole; Switching; MG Series
Mfr. Part#: MGFS302415
Allied Stock#: 70161180

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.12 (Each)
1 $52.12
25 $46.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Input Voltage : 9-36 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 15VDC@2A
Power, Output : 30 W
Primary Type : DC-DC
Series : MG Series
Special Features : 10-Years Warranty, 6 Sided Shield, High Reliability, Built-In Input Fuse, Built-in Overcurrent and Overvoltage Protection Circuits
Type : Commercial
Voltage, Output : 15 VDC

Overview

High Reliability — Field Failure Rate Less Than 0.001%
Low EMI — Shielded Die-Cast Housing Metal Case
Fully Regulated and 1500 VDC Isolation Between Input and Output
Internal Fuse Protection for Safety
Over Current Protection Circuitry
Wide Operating Temperature Range (–40°C-85°C)
Trim Function
UL, C-UL, TÜV, CE Safety Approvals

Product Added to Cart
Cosel U.S.A. Inc.
DC-DC Converter; 15V; 2A; 9-36V In; Encapsulated; Thru Hole; Switching; MG Series
Allied Stock #: 70161180
Mfr's Part #: MGFS302415
$52.120 Each
Quantity added: