Cosel U.S.A. Inc. LGA50A-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 4.3A; 85-132VIn; Open Frame; Pnl Mnt; Embedded; 52W; LGA Series
Manufacturer #: LGA50A-12
Allied Stock #: 70161000

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.03 (Each)
1 $32.03
25 $28.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 4.3 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 51.6 W
Primary Type : AC-DC
Product Header : LGA Series Rugged PCB Type Power Supply
Series : LGA Series
Special Features : 5 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Type : Embedded
Voltage, Input Range : 85-132 VAC
Voltage, Output : 12 VDC

Overview

Features

  • Super Compact — 30% Smaller Than Cosel's LCA Series
  • Value Priced Under the LCA Series While Maintaining Outstanding Cosel Quality
  • High Reliability — Field Failure Rate Less than 0.01%
  • PCB Mounting — No Chassis Needed
  • 5-Year Warranty
  • Standard Input 85~132 VAC
  • Fully Regulated — Fully Isolated
  • UL, UL60950, C-UL (CSA609050-1)
  • Conducted Noise FCC-B, VCCI-B and CISPR-B

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; 12V; 4.3A; 85-132VIn; Open Frame; Pnl Mnt; Embedded; 52W; LGA Series
    Allied Stock #: 70161000
    Mfr's Part #: LGA50A-12
    $32.030 Each
    Quantity added: