Cosel U.S.A. Inc. LFA75F-36

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Switching; PSU; DC36V; 2.1A
Manufacturer #: LFA75F-36
Allied Stock #: 70551871

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.63 (Each)
1 $58.63
25 $52.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 2.1 A
Number of Outputs : 1 Output
Power, Output : 75.6 W
Primary Type : AC-DC
Series : LFA Series
Voltage, Output : 36 VDC

Overview

Designed for Compact Space Limited Applications - Hi Reliabllity at Value Price
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive

Product Added to Cart
Cosel U.S.A. Inc.
Power Supply; AC-DC; Switching; PSU; DC36V; 2.1A
Allied Stock #: 70551871
Mfr's Part #: LFA75F-36
$58.630 Each
Quantity added: