Cosel U.S.A. Inc. LFA75F-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 3.2A; 85-264V In; Open Frame; Panel Mount; PFC; 77W; LFA Series
Mfr. Part#: LFA75F-24
Allied Stock#: 70161099

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$60.49 (Each)
1 $60.49
25 $54.44
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 3.2 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 76.8 W
Primary Type : AC-DC
Series : LFA Series
Special Features : 5 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC

Overview

Designed for Compact Space Limited Applications - Hi Reliabllity at Value Price
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive

Product Added to Cart
Cosel U.S.A. Inc.
Power Supply; AC-DC; 24V; 3.2A; 85-264V In; Open Frame; Panel Mount; PFC; 77W; LFA Series
Allied Stock #: 70161099
Mfr's Part #: LFA75F-24
$60.490 Each
Quantity added: