Cosel U.S.A. Inc. LFA50F-24
Power Supply,AC-DC,24V,2.1A,85-264V In,Open Frame,Panel Mount,PFC,50W,LFA Series
Mfr. Part #: LFA50F-24 / RS Stock #: 70161094
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.90
5
$53.67
10
$52.55
25
$51.43
50
$50.32
100
$49.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
2.1 A
Output Power
50 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Type
Embedded
Overview
Designed for Compact Space Limited Applications - Hi Reliabllity at Value Price
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive