Cosel U.S.A. Inc. LEB150F-0512

Image may be a representation.
See specs for product details.
Power Supply; AC/DC-DC; 5V@5A; 12V@7.5A; 85-264/120-370VIn; Open Frame; PFC; LEB Series
Manufacturer #: LEB150F-0512
Allied Stock #: 70161685

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$123.56 (Each)
1 $123.56
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 1.6 A (Typ.) @ 100 V, 0.8 A (Typ.) @ 200 V
Current, Output : 12A@5V, 7.5A@12V
Dimensions : 85mm W x 40mm H x 222mm D
Efficiency : 76% (Typ.) @ 100 VAC
Frequency, Input : 50⁄60 Hz
Input Voltage : 85-264 VAC
Mounting Type : Panel Mount
Number of Outputs : 2 Output
Operation : PFC
Power Rating : 115 W
Power, Output : 115 W
Primary Type : AC-DC
Product Header : LEB Series Rugged PCB Type Power Supply
Regulation, Line : 48 mV (Max.)
Regulation, Load : 100 mV (Max.)
Series : LEB Series
Special Features : 2 Year Warranty
Standards : UL Recognised, CE Marked, TUV Certified
Temperature, Operating : -10 to +70 °C
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 5 VDC, 12 VDC
Voltage, Output 1 : 5 V
Voltage, Output 2 : 12 V

Overview

LEA & LEB Series
The LEA and LEB Series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 2.1A to 6.3A. All Power supplies are open frame and come with a universal input.

Product Added to Cart
Cosel U.S.A. Inc.
Power Supply; AC/DC-DC; 5V@5A; 12V@7.5A; 85-264/120-370VIn; Open Frame; PFC; LEB Series
Allied Stock #: 70161685
Mfr's Part #: LEB150F-0512
$123.560 Each
Quantity added: