Cosel U.S.A. Inc. LEA50F-5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V; 10A; 85-264V In; Open Frame; Panel Mount; PFC; 50W; LEA Series
Mfr. Part#: LEA50F-5
Allied Stock#: 70161663

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.34 (Each)
1 $74.34
25 $66.91
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 0.7 A (Typ.), 0.35 A (Typ.)
Current, Output : 10 A
Dimensions : 55mm W x 26mm H x 195mm D
Frequency, Operating : 50⁄60 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Line Regulation : 20 mV (Max.)
Load Regulation : 40 mV (Max.)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power Rating : 50 W
Power, Output : 50 W
Primary Type : AC-DC
Product Header : LEA Series Rugged PCB Type Power Supply
Series : LEA Series
Special Features : 2 Year Warranty
Temperature, Operating : -10 to 70°C
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 5 VDC

Overview

50/60 Hz Frequency, LEA Series Universal Input Switching Power Supplies

Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.

  • Active Method PFC 0.99 Power Factor Obtained
  • Cost Effective, Small Open Frame PC Board Construction
  • High Quality — Documented Field Failure Rate Less Than 0.012%
  • Available with Chassis and Cover (SN Option)
  • Available with ±10% Adjustable Output Potentiometer (Y Option)
  • Fully Regulated, Fully Isolated Input/Output
  • Inrush Current, Over-Voltage, Over-Current Protection Circuitry
  • Remote On/Off (Option R)
  • Conductive Noise — Complies with FCC-B, CISPR22-B EN55022-B, VCCI-B
  • UL, CUL and TÜV Safety Approvals; CE Marked
  • Two-Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; 5V; 10A; 85-264V In; Open Frame; Panel Mount; PFC; 50W; LEA Series
    Allied Stock #: 70161663
    Mfr's Part #: LEA50F-5
    $74.340 Each
    Quantity added: