Cosel U.S.A. Inc. LDA50F-9

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 9V; 5.6A; 85-264V In; Open Frame; Panel Mount; Embedded; LDA Series
Manufacturer #: LDA50F-9
Allied Stock #: 70413016

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$68.47 (Each)
1 $68.47
25 $61.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 5.6 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 50.4 W
Primary Type : AC-DC
Series : LDA Series
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 9 VDC

Overview

PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.


  • Features
  • Rugged PCB type (CEM3)
  • Input range
    LDA10 - 75F (AC85 - 264V)
    LDA100 - 300W (AC85 - 132V/AC170 - 264V)
    Autoranging input
  • Built-in inrush current limiting, overcurrent and overvoltage protection circuits
  • Optional parts
    Chassis and cover,Harness
  • Safety agency approvals
  • UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
  • UL60950-1, C-UL recognized, TÜV approved
  • Complies with DEN-AN
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • 2-year warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; 9V; 5.6A; 85-264V In; Open Frame; Panel Mount; Embedded; LDA Series
    Allied Stock #: 70413016
    Mfr's Part #: LDA50F-9
    $68.470 Each
    Quantity added: