Cosel U.S.A. Inc. LDA150W-12
Power Supply,AC-DC,12V,12.5A,85-132/170-264V In,Open Frame,Panel Mnt,LDA Series
Mfr. Part #: LDA150W-12 / RS Stock #: 70160721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$97.98
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Current
3.6 A (Typ.), 2 A (Typ.) A
Input Voltage
115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 100 VAC ; 110 VAC
Input Voltage Range
85-264 VAC
Line Regulation
48 mV
Load Regulation
100 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
47-440 Hz
Operating Temperature
-10 to 60 °C
Operation
Switching
Output Current
12.5 A
Output Power
150 W
Output Voltage
12 VDC
Primary Type
AC-DC
Product Header
LDA Series Rugged PCB Type Power Supply
Special Features
2 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Type
Embedded
Overview
PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.
Features
? Rugged PCB type (CEM3)
? Input range
LDA10 - 75F (AC85 - 264V)
LDA100 - 300W (AC85 - 132V/AC170 - 264V)
Autoranging input
? Built-in inrush current limiting, overcurrent and overvoltage protection circuits
Optional parts
Chassis and cover,Harness
Safety agency approvals
? UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
? UL60950-1, C-UL recognized, TÜV approved
? Complies with DEN-AN
CE marking
? Low Voltage Directive
Environment
? RoHS directive
EMI
? Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
2-year warranty
? Rugged PCB type (CEM3)
? Input range
LDA10 - 75F (AC85 - 264V)
LDA100 - 300W (AC85 - 132V/AC170 - 264V)
Autoranging input
? Built-in inrush current limiting, overcurrent and overvoltage protection circuits
Chassis and cover,Harness
? UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
? UL60950-1, C-UL recognized, TÜV approved
? Complies with DEN-AN
? Low Voltage Directive
? RoHS directive
? Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B