Cosel U.S.A. Inc. DBS400B24

Image may be a representation.
See specs for product details.
DC-DC Converter; 24V; 17A; 200-400V In; Enclosed; Telecom; Switching; DBS Series
Manufacturer #: DBS400B24
Allied Stock #: 70161335

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$263.00 (Each)
1 $263.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Input Voltage : 200-400 VDC
Mounting Type : Panel Mount
Number of Outputs : 1
Operation : Switching
Output : 24VDC@17A
Power, Output : 400 W
Primary Type : DC-DC
Series : DBS Series
Special Features : 5-Years Warranty, Remote On, Off, Remote Sense, Thin and Small Size, Built-In Overcurrent, Overvoltage and Thermal Protection Circuits
Type : Telecom
Voltage, Output : 24 VDC

Overview

DBS Series, 100-151W Single Output
The DBS series DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional feature include remote sensing, remote on/off and overcurrent and overvoltage protection.

Product Added to Cart
Cosel U.S.A. Inc.
DC-DC Converter; 24V; 17A; 200-400V In; Enclosed; Telecom; Switching; DBS Series
Allied Stock #: 70161335
Mfr's Part #: DBS400B24
$263.000 Each
Quantity added: