Cosel U.S.A. Inc. CBS504815

Image may be a representation.
See specs for product details.
DC-DC Converter; 15V; 3.4A; 36-76V In; Enclosed; Telecom; Switching; CBS Series
Manufacturer #: CBS504815
Allied Stock #: 70161817

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$101.38 (Each)
1 $101.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Input : 1.21 A (Typ.) W
Current, Output : 11.7 A
Input Voltage : 36-76 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 15VDC@3.4A
Power, Output : 51 W
Primary Type : DC-DC
Product Header : CB Series Power Module Type Power Supply
Series : CBS Series
Special Features : Remote On/Off, Remote Sense
Standards : cULus Recognized, TUV Approved, CE Marked
Temperature, Operating, Maximum : 65 °C
Temperature, Operating, Minimum : 0 °C
Type : Telecom
Voltage, Input Range : 48 VDC
Voltage, Output : 15 VDC

Overview

CBS Series, 50-450W Single Output
The CBS Series DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional feature include remote sensing, remote on/off and overcurrent and overvoltage protection.

Product Added to Cart
Cosel U.S.A. Inc.
DC-DC Converter; 15V; 3.4A; 36-76V In; Enclosed; Telecom; Switching; CBS Series
Allied Stock #: 70161817
Mfr's Part #: CBS504815
$101.380 Each
Quantity added: