Cosel U.S.A. Inc. AC6-0GGGG-07

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 4 x 18V@8.5A; 85-264V In; Modular; PFC; ACE Series
Mfr. Part#: AC6-0GGGG-07
Allied Stock#: 70161057
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$574.66 (Each)
1 $574.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 8.5A@18V, 8.5A@18V, 8.5A@18V, 8.5A@18V
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 4 Output
Operation : PFC
Power, Output : 600 W
Primary Type : AC-DC
Series : ACE Series
Type : Modular
Voltage, Input Range : 85-264 VAC
Voltage, Output : 18 VDC, 18 VDC, 18 VDC, 18 VDC

Overview

Module type standard semi-customized power supplies that can be combined with other modules to create a flexible output configuration. Wide output variation, rich functions and medical-standard compliance satisfy every need of customers.



  • Features
  • Flexible modular system architecture provides various output configuration
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (AC85-264V)
  • Remote ON/OFF control, alarm
  • Safety agency approvals
  • UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178
  • Complies with DEN-AN
  • UL2601-1, C-UL (CSA601.1), EN60601-1 approvals (Optional)
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • EMS Compliance:EN61204-3, EN61000-6-2
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11
  • 3-year warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; 4 x 18V@8.5A; 85-264V In; Modular; PFC; ACE Series
    Allied Stock #: 70161057
    Mfr's Part #: AC6-0GGGG-07
    $574.660 Each
    Quantity added: