Cosel U.S.A. Inc. PBA50F-15
Power Supply,AC-DC,15V,3.5A,85-264V In,Open Frame,Panel Mount,PFC,53W,PBA Series
Mfr. Part #: PBA50F-15 / RS Stock #: 70160718
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$86.95
5
$83.47
10
$81.73
25
$79.99
50
$78.26
Additional Inventory
Manufacturer Lead Time:
49 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Input Voltage Range
85-264 VAC
Line Regulation
60 mV
Load Regulation
120 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
50-60 Hz
Operating Temperature
-10 to 71 °C
Operation
PFC
Output Current
3.5 A
Output Power
52.5 W
Output Voltage
15 VDC
Primary Type
AC-DC
Product Header
PB Series Unit Type Power Supply
Series
PBA Series
Special Features
Remote On-Off ; Remote Sense
Standards
UL60950-1, c-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN (at only AC Input)
Type
Embedded
Overview
The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty