Cornell-Dubilier TDC226M020NSF-F

Image may be a representation.
See specs for product details.
Capacitor; Tantalum Radial; Epoxy Dipped; 22uF; 20V; 20%
Mfr. Part#: TDC226M020NSF-F
Allied Stock#: 70186193

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.19 (Each)
500 $3.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 22 uF
Material, Element : Tantalum
Series : TDC Series
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 20 VDC
Voltage, Surge : 26 VDC

Overview



Type TDC capacitors offer the long life electrical stability characteristics of solid tantalum at low cost. The tough epoxy coating provides uniform lead spacing and protection against mechanical damage and moisture. These capacitors are ideal for industrial and consumer applications where premium performance, minimum size, and low cost are essential. The TDC dip-coated solid tantalum capacitor has leads 0.187" maximum in length. Leads Space S (Using Last 3 Letters in Mfr.'s Type): NSE, NSF — 0.125" (3.17 mm); WSG — 0.250" (6.35 mm). Lead Diameter: 0.020" (0.51 mm).

  • Capacitance Range: 0.10 to 330 μF
  • Tolerance: M = 20%, K = 10%
  • Voltage Range: 6 to 50 VDC at 85°C
  • Operating Temperature: –55°C to +125°C (With Voltage Derating Above 85°C)

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Tantalum Radial; Epoxy Dipped; 22uF; 20V; 20%
    Allied Stock #: 70186193
    Mfr's Part #: TDC226M020NSF-F
    $3.190 Each
    Quantity added: