Cornell-Dubilier TC50200

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 2000 μ F; 50 WVDC; 65 VDC; -10% ; +75% ; Axi
Manufacturer #: TC50200
Allied Stock #: 70186545

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 1

Specifications

Capacitance : 2000 uF
Case Size : 1 In. Dia. x 2.625 In. L (25.4 mm Dia. x 66.68 mm L)
Configuration : Axial, Can
Current, Leakage : 3 mA @25°C (Max.)
Current, Ripple : 3.448 A at 120 Hz, 85 °C
Diameter : 1 in.
Diameter, Lead : 0.04 in.
ESR : 0.07 Ohm
ESR, Test Condition : @ +25°C, 120 Hz
Length : 2.625" (66.675mm)
Length, Lead : 2.250 ± 0.250 in.
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : TC Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : -10, +75 %
Voltage Rating : 50 VDC
Voltage, Surge : 65 VDC

Overview

Axial Leaded Capacitor, Voltage Range 50 WVDC, 65 VDC Surge, -40 to +85°C Operating Temperature

TC capacitors are single section metal tubulars with plastic insulating sleeve. Sizes are for bare unsleeved cans; add 0.015" to the diameter and 0.062" to the length to allow for plastic sleeve. TC capacitors have etched cathode construction and 2.25" min. tinned leads. Specifications. Operating Temperature: -40°C to +85°C. Tolerance: -10% to 75% up to 350 WVDC, -10% to +50% for 450 WVDC.

Product Added to Cart
Cornell-Dubilier
Capacitor; Al Electrolytic; 2000 μ F; 50 WVDC; 65 VDC; -10% ; +75% ; Axi
Allied Stock #: 70186545
Mfr's Part #: TC50200
$22.440 Each
Quantity added: