Cornell-Dubilier SLPX682M050E5P3
Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 50V, 30X35
Mfr. Part #: SLPX682M050E5P3 / RS Stock #: 70189929
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.97
Additional Inventory
Can ship in 10 days:
10340
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
6800 uF
Capacitance Range
1000 to 9999 uF
Case Size
30 x 35 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
68 mOhms
Lead Spacing
0.394 in mm ; 10 mm mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
3.93 A
Termination
Snap-In
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Type SLPX Long Life Snap-In Aluminum Electrolytic Capacitors can operate at 85°C at rated voltage for 3000 hours. This aluminum electrolytic snap-in capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The SLPX is the best value package compared to the other snap-in series.
Features:
Long Life Performance
3000 hr Ripple Load Life at Rated Voltage
85°C Rated
Small Case Size with High Capacitance
Best for Switching Power Supplies
22 mm to 35 mm Diameter, 10 mm Lead Spacing
Great Value Snap-In Type
High Ripple Current
Applications:
Switching Power Supplies
Inverters
DC Filtering
Features:
Applications: