Cornell-Dubilier SLPX681M180A5P3

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 680uF 180V 20% 85C
Manufacturer #: SLPX681M180A5P3
Allied Stock #: 71037844

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.59 (Each)
1000 $1.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Capacitance : 680 μF
Case Size : 22 x 35 mm
Current, Ripple : 2.48 A
ESR : 0.293 Ohm
Series : SLP Series
Temperature, Operating, Maximum : 85 °C
Termination : Snap-In
Voltage Rating : 180 VDC

Overview

Cornell-Dubilier SLP Series — Best Value 105 °C Snap-In Type:

Type SK is a radial leaded aluminum electrolytic capacitor with a +85 …C, 2000 hour long life rating. The SK is a high CV rated product and is ideal for general purpose applications such as stereo radio, TV, computers and other consumer electronic products.

Features:

  • 3000 h ripple load life at rated voltage
  • 105 …C rated
  • Small case size with high capacitance
  • Best for switching power supplies
  • 22 mm to 35 mm diameter, 10 mm lead spacing
  • Best value snap-in type
  • High ripple current

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 680uF 180V 20% 85C
    Allied Stock #: 71037844
    Mfr's Part #: SLPX681M180A5P3
    $1.590 Each
    Quantity added: