Cornell-Dubilier SLP103M063H9P3

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 0.01 F; Tol 20%; Vol-Rtg 63 VDC; Snap In; 35X50 mm
Mfr. Part#: SLP103M063H9P3
Allied Stock#: 70189801

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$6.07 (Each)
1 $6.07
10 $5.83
50 $5.52
100 $5.16
500 $4.37
Availability

595 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.01 F
Case Size : 1.378 In. Dia. x 1.969 In. L (35 mm Dia. x 50 mm L)
Configuration : Radial, Can
ESR : 0.04 Ohm
Lead Spacing : 0.394 In. (10.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : SLP Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Cornell-Dubilier SLP Series — Best Value 105 °C Snap-In Type:

Type SK is a radial leaded aluminum electrolytic capacitor with a +85 …C, 2000 hour long life rating. The SK is a high CV rated product and is ideal for general purpose applications such as stereo radio, TV, computers and other consumer electronic products.

Features:

  • 3000 h ripple load life at rated voltage
  • 105 …C rated
  • Small case size with high capacitance
  • Best for switching power supplies
  • 22 mm to 35 mm diameter, 10 mm lead spacing
  • Best value snap-in type
  • High ripple current

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Al Electrolytic; Cap 0.01 F; Tol 20%; Vol-Rtg 63 VDC; Snap In; 35X50 mm
    Allied Stock #: 70189801
    Mfr's Part #: SLP103M063H9P3
    $6.070 Each
    Quantity added: