Cornell-Dubilier SK331M035ST

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 330 uF; 20%; 35 VDC; Radial; ESR 0.48 Ohms; 10x16mm
Mfr. Part#: SK331M035ST
Allied Stock#: 70186423

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.35 (Each)
1 $3.35
10 $3.22
50 $3.05
100 $2.85
500 $2.41
Availability

170 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 330 uF
Configuration : Radial, Can
Current, Ripple : 490 mA at 120 Hz, 85 °C
Diameter : 10 mm
Diameter, Lead : 0.6 mm
Dissipation Factor : 12% at 120 Hz, 25 °C
ESR : 0.48 Ohm
ESR, Test Condition : @ +25°C, 120 Hz
Lead Pitch : 5 mm
Lead Spacing : 0.197 In. (5.00 mm)
Length : 0.629" (16mm)
Length, Lead : 15 mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : SK Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 35 VDC
Voltage, Surge : 44 VDC

Overview

Radial Leaded Capacitor, -40 to +85°C Operating Temperature, 35 WVDC, 44 VDC Surge

The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. Tolerance: ±20%. Operating Temperature Range: -40 ~ +85°C.

  • Meets RoHS Lead Free Definition

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Al Electrolytic; 330 uF; 20%; 35 VDC; Radial; ESR 0.48 Ohms; 10x16mm
    Allied Stock #: 70186423
    Mfr's Part #: SK331M035ST
    $3.350 Each
    Quantity added: