Cornell-Dubilier SFC37S25K291B-F

Image may be a representation.
See specs for product details.
Capacitor; PolyproMetallized; Cap25uF; Tol10%; Vol-Rtg370VAC; QC; Oval; CaseC
Manufacturer #: SFC37S25K291B-F
Allied Stock #: 70189694

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 25 uF
Case Code : C
Material, Element : Polypropylene Metallized
Series : SF Series
Special Features : Motor Run
Termination : QC Tabs
Tolerance : 10 %
Voltage Rating : 370 VAC

Overview

Type SF, AC rated metallized polypropylene capacitors provide starting torque and power factor correction for split phase motors typically use in refrigeration and air conditioning motor-run applications. Type SF also may be used to provide noise suppression, voltage regulation and line current reduction in power supply applications.

  • Capacitance Range: 5 to 120 μF
  • Tolerance: 10%
  • Voltage Range: 240 to 660 VAC
  • Operating Temperature: –40°C to 70°C, 90°C Available
  • Operating Frequency: 50-60 Hz
  • Voltage Amperes Reactive (Terminals): 4 Way 70°C
  • Dielectric: Low Loss, Self-Healing Metallized Polypropylene
  • Casing: Oval and Round Tin-Plated Steel
  • Oil: Non-PCB, Environmentally Safe
  • UL Recognized Under E71645
  • Meets EIA Standard: EIA-456-A
  • CSA File Number 223057

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; PolyproMetallized; Cap25uF; Tol10%; Vol-Rtg370VAC; QC; Oval; CaseC
    Allied Stock #: 70189694
    Mfr's Part #: SFC37S25K291B-F
    $28.070 Each
    Quantity added: