Cornell-Dubilier SFA37T2K156B-F

Image may be a representation.
See specs for product details.
Motor Start Capacitors & Motor Run Capacitors 2uF 370Volts
Manufacturer #: SFA37T2K156B-F
Allied Stock #: 71025422

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
126 $4.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 126

Multiples Of: 126

Specifications

Capacitance : 2 uF
Configuration : Oval
Material, Element : Polypropylene Metallized
Series : SF RoHS Series
Special Features : Oil Filled; Motor Start/Run
Termination : QC Tabs
Tolerance : 10 %

Overview

Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
Type SF, AC rated metallized polypropylene capacitors provide starting torque and power factor correction for split phase motors typically used in refrigeration and air conditioning motorrun applications. Type SF also may be used to provide noise suppression, voltage regulation and line current reduction in power supply applications.

Highlights

  • Self healing
  • Fault current protection up to 10,000 amps AFC
  • Low energy consumption
  • 4 - tine, 1/4" quick connect lug terminals are standard
  • Meets EIA Standard EIA-456-A
  • UL recognized File Number E71645 CSA File Number 223507

  • Product Added to Cart
    Cornell-Dubilier
    Motor Start Capacitors & Motor Run Capacitors 2uF 370Volts
    Allied Stock #: 71025422
    Mfr's Part #: SFA37T2K156B-F
    $4.630 Each
    Quantity added: