Cornell-Dubilier SEK470M025ST

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 47 uF; 20%; 25 VDC; Radial; 5x11mm; ESR 4.52 Ohms
Mfr. Part#: SEK470M025ST
Allied Stock#: 70186473

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 1039
Pricing (USD) & Availability
Special Pricing
$0.11 (Each)
1 $0.109
Standard Pricing
$0.220 (Each)
25 $0.220
250 $0.210
500 $0.200
750 $0.190
1000 $0.160
Availability

1039 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Capacitance : 47 uF
Case Size : 5 mm Dia. x 11 mm L
Current, Ripple : 90 mA @ 120 Hz, +105 °C
Diameter : 5 mm
Diameter, Lead : 0.5 mm ± 0.05 mm
Dissipation Factor : 16% @ 120 Hz, +25 °C
ESR : 4.52 Ohms
ESR, Test Condition : @ +25°C, 120 Hz
Lead Pitch : 2 mm ± 0.5 mm
Length : 0.433" (11mm)
Length, Lead : 20 mm
Material, Element : Aluminum Electrolytic
Series : SEK Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 25 VDC
Voltage, Surge : 32 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Aluminum Electrolytic; 47 uF; 20%; 25 VDC; Radial; 5x11mm; ESR 4.52 Ohms
    Allied Stock #: 70186473
    Mfr's Part #: SEK470M025ST
    $0.109 Each
    Quantity added: