Cornell-Dubilier SEK330M250ST

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 33 uF; 20%; 250 VDC; Radial; 13x21mm; ESR 6.03 Ohms
Manufacturer #: SEK330M250ST
Allied Stock #: 70186525

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.73 (Each)
4000 $0.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 100

Specifications

Capacitance : 33 uF
Case Size : 0.512 In. Dia. x 0.827 In. L (13 mm Dia. x 21 mm L)
Configuration : Radial, Can
Current, Leakage : 175 uA (Max) after 2 minutes
Current, Ripple : 190 mA at 120 Hz, 105 °C
Diameter : 13 mm
Diameter, Lead : 0.6 mm
Dissipation Factor : 15% at 120 Hz, 25 °C
ESR : 6.03 Ohm
ESR, Test Condition : @ +25°C, 120 Hz
Lead Pitch : 5 mm
Lead Spacing : 0.197 In. (5.00 mm)
Length : 0.826" (21mm)
Length, Lead : 15 mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : SEK Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 250 VDC
Voltage, Surge : 300 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Aluminum Electrolytic; 33 uF; 20%; 250 VDC; Radial; 13x21mm; ESR 6.03 Ohms
    Allied Stock #: 70186525
    Mfr's Part #: SEK330M250ST
    $0.730 Each
    Quantity added: