Cornell-Dubilier PSU59015B

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Leaded 590-708uF 110/125V
Manufacturer #: PSU59015B
Allied Stock #: 71025641

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$20.47 (Each)
64 $20.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 64

Multiples Of: 64

Specifications

Series : PSU Series

Overview

Non-polarized, Aluminum Electrolytic AC Motor Start Capacitors
The Type PSU is a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round rugged bakelite case. To extend the life of relay contact switches, the PSU can be purchased with optional bleeder resistors assembled with 1/4" quick-connect terminals. An optional mounting system consisting of a bracket that is attached to the capacitor case with one end cap is available. The PL end caps are for use with wiring through the bracket to the motor and the PLA end caps are for off motor mounting.

Highlights

  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact Size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Leaded 590-708uF 110/125V
    Allied Stock #: 71025641
    Mfr's Part #: PSU59015B
    $20.470 Each
    Quantity added: