Cornell-Dubilier PSU23315B

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Leaded 233-280uF 110/125V
Mfr. Part#: PSU23315B
Allied Stock#: 71025591

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$7.610 (Each)
100 $7.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Series : PSU Series

Overview

Non-polarized, Aluminum Electrolytic AC Motor Start Capacitors
The Type PSU is a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round rugged bakelite case. To extend the life of relay contact switches, the PSU can be purchased with optional bleeder resistors assembled with 1/4" quick-connect terminals. An optional mounting system consisting of a bracket that is attached to the capacitor case with one end cap is available. The PL end caps are for use with wiring through the bracket to the motor and the PLA end caps are for off motor mounting.

Highlights

  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact Size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Leaded 233-280uF 110/125V
    Allied Stock #: 71025591
    Mfr's Part #: PSU23315B
    $7.610 Each
    Quantity added: