Cornell-Dubilier PSU16135A

Image may be a representation.
See specs for product details.
Capacitor; 161 to 193 μ F; 220⁄ 250 VAC; 50 to 60 Hz; -40 ° C; 65 °
Mfr. Part#: PSU16135A
Allied Stock#: 70186370

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.89 (Each)
1 $30.89
10 $29.65
50 $28.11
100 $26.26
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 161-193 uF
Case Code : 7
Case Size : 2.063 In. Dia. x 4.374 In. L (52.4 mm Dia. x 111.1 mm L)
Configuration : Radial, Can
Diameter : 2-1⁄16 in. ± 0.015 in.
Frequency, Operating : 50 to 60 Hz
Length : 4-3⁄8" ± 0.06"
Material, Element : Aluminum Electrolytic
Power Factor : 10% (Max.)
Series : PSU Series
Special Features : Motor Start
Standards : Meets EIA RS-463 Type 2 Specifications
Temperature, Operating, Maximum : 65 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : QC Tabs
Voltage Rating : 250 VAC

Overview

Specifications

  • Capacitance Range: 21 to 1280 μF
  • Voltage Range: 110 to 330 VAC
  • Operating Temperature:–40°C to +65°C
  • Operating Frequency: 50 to 60 Hz
  • Power Factor: 10% max. (12% ≤30 μF)
    Features
  • For Motor Starting and Other Intermittent Duty AC Applications
  • Dual Quick Connect Terminals
  • Rugged Bakelite Case
  • Compact Size; Easily Mounted
  • Meets EIA RS-463 Type 2

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; 161 to 193 μ F; 220⁄ 250 VAC; 50 to 60 Hz; -40 ° C; 65 &deg
    Allied Stock #: 70186370
    Mfr's Part #: PSU16135A
    $30.890 Each
    Quantity added: