Cornell-Dubilier PSU16130A

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Leaded161-193uF 330V
Manufacturer #: PSU16130A
Allied Stock #: 70521145
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$39.66 (Each)
49 $39.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 49

Multiples Of: 49

Specifications

Capacitance : 161-193 uF
Configuration : Radial, Can
Series : PSU Series
Special Features : Motor Start
Temperature, Operating, Minimum : -40 Deg. C
Voltage Rating : 330 VAC

Overview

Specifications

  • Capacitance Range: 21 to 1280 μF
  • Voltage Range: 110 to 330 VAC
  • Operating Temperature:–40°C to +65°C
  • Operating Frequency: 50 to 60 Hz
  • Power Factor: 10% max. (12% ≤30 μF)
    Features
  • For Motor Starting and Other Intermittent Duty AC Applications
  • Dual Quick Connect Terminals
  • Rugged Bakelite Case
  • Compact Size; Easily Mounted
  • Meets EIA RS-463 Type 2

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Leaded161-193uF 330V
    Allied Stock #: 70521145
    Mfr's Part #: PSU16130A
    $39.660 Each
    Quantity added: