Cornell-Dubilier PSU10830B
Capacitor, Motor Start, Alum Electrolytic, Cap 108-130 uF, Vol-Rtg 330 VAC, QC
Mfr. Part #: PSU10830B / RS Stock #: 70186075
Price
Qty.
Standard Price
1
$56.82
5
$50.51
Additional Inventory
Can ship in 10 days:
156
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
108 to 130 uF
Capacitance Range
100 to 999 uF
Case Code
7
Case Size
Dia. 2.063 x L 4.374 in ; Dia. 52.4 x L 111.1 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Operating Frequency
50-60 Hz
Power Factor
10% (Max.)
Special Features
Motor Start
Standards
Meets EIA RS-463 Type 2 Specifications
Termination
QC Tabs
Voltage Rating
330 VAC
Overview
Specifications
Capacitance Range: 21 to 1280 ?F
Voltage Range: 110 to 330 VAC
Operating Temperature:-40°C to +65°C
Operating Frequency: 50 to 60 Hz
Power Factor: 10% max. (12% ?30 ?F)
Features
For Motor Starting and Other Intermittent Duty AC Applications
Dual Quick Connect Terminals
Rugged Bakelite Case
Compact Size; Easily Mounted
Meets EIA RS-463 Type 2
Features