Cornell-Dubilier MLSG592M040JB0C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Leaded5900hF 40V 20% 5000hr Slimpack
Manufacturer #: MLSG592M040JB0C
Allied Stock #: 71036158
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$138.01 (Each)
10 $138.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Capacitance : 5900 hF
Configuration : Slimpack
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : MLSG Series
Termination : Through Hole
Tolerance : 0.2
Voltage Rating : 40 VDC

Overview

Cornell-Dubilier MLSG Series — Ultra Long Life Flat & Slimpack with Welded Seals and Rugged Design Features:

Type MLSG series of Flatpack is a ruggedized flat aluminum electrolytic capacitor. This series targets compact power supply applications in military and aerospace, as well as other critical systems. Design enhancements and a new electrolyte push the MLSG to nearly double the operating life of its predecessor, at no added cost. Two principal package profiles are offered in this technology, the MLSG Flatpack which measures just 0.5" thick and 1.75" wide and the MLSG Slimpack measuring 0.5" thick by 1.00" wide, both offered in length increments of, 1.5", 2.0", 2.5" or 3.0".

A wide range of standard capacitance values from 220 μF to 24,000 μF are available, with voltage ratings up to 250 VDC. The unique flat package design does more than save space. It is easily cooled, and can offer unique flexibility in ganging two or more devices in ways that conventional electrolytic can’t.

MSLG Faltpack Features:

  • Longest life
  • Withstands more than 80,000 feet altitude
  • Stainless steel case
  • Type HV up to 50g
  • Type HR, high reliability

    MSLG Slimpack Features:
  • Slim profile of 1.0" by 0.5"
  • Type HR, high reliability burn-in
  • DC life test to 5000 hrs
  • Withstands more than 80,000 feet altitude
  • Stainless steel case
  • 80g vibration

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Leaded5900hF 40V 20% 5000hr Slimpack
    Allied Stock #: 71036158
    Mfr's Part #: MLSG592M040JB0C
    $138.010 Each
    Quantity added: