Cornell-Dubilier MLS332M060EB0D

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Leaded3300uF 60V 20% FLATPACK
Mfr. Part#: MLS332M060EB0D
Allied Stock#: 71036031
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$186.300 (Each)
10 $186.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Capacitance : 3300 uF
Configuration : Radial, FlatPack
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : MLS Series
Termination : Through Hole
Tolerance : 0.2
Voltage Rating : 60 VDC

Overview

Cornell-Dubilier MLS Series — Ultra Long Life Flatpack with High Vibration and High Reliability Options:

Encased in rugged stainless steel, the MLS is perfect for high reliability military systems and applications operating above 85 C. For our highest performing 125 C Flatpacks, choose type HVMLS available in a special stainless steel case for high vibration applications up to 50g. Specify type HRMLS for high reliability Flatpacks which are subjected to MIL level burn-in processes to ensure established reliability.

The Type MLS extends the super performance of the MLP from a maximum operating temperature of 85 C to 125 C. While the MLP is inherently capable of operation at 125 C, its flat aluminum case can’t withstand the higher temperature without inflating from internal pressure. The MLS incorporates a rugged, stainless steel case which assures flatness to beyond 125 C. The MLS is perfect for hi-rel military systems and applications operating above 85 C.

Features:

  • Near-hermetic welded seal
  • Stainless-steel case
  • 100 years expected operating life
  • Withstands more than 80,000 feet altitude
  • Type HV up to 50g
  • Type HR, High Reliability

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Leaded3300uF 60V 20% FLATPACK
    Allied Stock #: 71036031
    Mfr's Part #: MLS332M060EB0D
    $186.300 Each
    Quantity added: