Cornell-Dubilier MLS221M250EK0C

Image may be a representation.
See specs for product details.
220uF 250 V dc Aluminium Capacitor EK; MLS Series 2000h 38 x 44 x 13mm
Mfr. Part#: MLS221M250EK0C
Allied Stock#: 70259765

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$197.590 (Each)
10 $197.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Capacitance : 220 uF uF
Configuration : Radial, FlatPack
ESR : 0.597 Ohm
Lead Spacing : 1.000 In. (25.40 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : MLS Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 250 VDC VDC

Overview

Cornell-Dubilier MLS Series — Ultra Long Life Flatpack with High Vibration and High Reliability Options:

Encased in rugged stainless steel, the MLS is perfect for high reliability military systems and applications operating above 85 C. For our highest performing 125 C Flatpacks, choose type HVMLS available in a special stainless steel case for high vibration applications up to 50g. Specify type HRMLS for high reliability Flatpacks which are subjected to MIL level burn-in processes to ensure established reliability.

The Type MLS extends the super performance of the MLP from a maximum operating temperature of 85 C to 125 C. While the MLP is inherently capable of operation at 125 C, its flat aluminum case can’t withstand the higher temperature without inflating from internal pressure. The MLS incorporates a rugged, stainless steel case which assures flatness to beyond 125 C. The MLS is perfect for hi-rel military systems and applications operating above 85 C.

Features:

  • Near-hermetic welded seal
  • Stainless-steel case
  • 100 years expected operating life
  • Withstands more than 80,000 feet altitude
  • Type HV up to 50g
  • Type HR, High Reliability

  • Product Added to Cart
    Cornell-Dubilier
    220uF 250 V dc Aluminium Capacitor EK; MLS Series 2000h 38 x 44 x 13mm
    Allied Stock #: 70259765
    Mfr's Part #: MLS221M250EK0C
    $197.590 Each
    Quantity added: