Cornell-Dubilier LP153M025E7P3

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 0.015 F; Tol 20%; Vol-Rtg 25 VDC; Snap-In
Mfr. Part#: LP153M025E7P3
Allied Stock#: 70186065

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

230 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1080

Multiples Of: 1080

Specifications

Capacitance : 0.015 F
Case Code : E7
Configuration : Radial, Can
Current, Leakage : 7500 μA
Current, Ripple : 3.360 A at 120 Hz, 105 °C
Diameter : 1.181 in.
Dissipation Factor : 25 at 120 Hz, 25 °C
ESR : 0.033 Ohm
ESR, Test Condition : @ +25°C, 120 Hz
Insulating Material Group : PVC Sleeve
Lead Spacing : 0.394 In. (10.00 mm)
Length : 1.575" (40.005mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : LP Series
Shelf Life : 500 hr
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 25 VDC
Voltage, Surge : 32 VDC
Voltage, Working : 25 WVDC

Overview

Radial Snap-In Capacitors, -40 to +105°C Operating Temperature, 25 WVDC, 32 VDC Surge

Aluminum electrolytic capacitors are designed for quick and easy snap-in insertion in PC board power supplies. Designed specifically for switching power supply applications. Can be utilized in other applications requiring high CV. Low ESR. High-ripple capability. Voltage: 16 WVDC to 250 WVDC. Tolerance: ±20%. Operating Temperature: -40°C to +105°C. Lead spacing is 10 mm.

Product Added to Cart
Cornell-Dubilier
Capacitor; Aluminum Electrolytic; Cap 0.015 F; Tol 20%; Vol-Rtg 25 VDC; Snap-In
Allied Stock #: 70186065
Mfr's Part #: LP153M025E7P3
$5.120 Each
Quantity added: