Cornell-Dubilier HES162G350V4C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 1600uF 350V CASE 2in x 4.125in
Mfr. Part#: HES162G350V4C
Allied Stock#: 71026435

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$82.430 (Each)
50 $82.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Series : HES Series

Overview

High Power Input Filtering, Screw Terminal Capacitors
Type HES screw terminal, aluminum electrolytic capacitors have excellent reliability and are ideal for high power input and charge-discharge applications for welders and strobe lights. The HES can be operated at 105 …C at full rated voltage

Highlights

  • High reliability - 1000 hours at 105 …C
  • Great for charge-discharge applications
  • Ideal for high power input filter applications
  • Operates at 105 …C at full rated voltage

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 1600uF 350V CASE 2in x 4.125in
    Allied Stock #: 71026435
    Mfr's Part #: HES162G350V4C
    $82.430 Each
    Quantity added: