Cornell-Dubilier DCMX203T200DP2B

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 200V 20000uF Case 3.00 X 5.875in
Mfr. Part#: DCMX203T200DP2B
Allied Stock#: 71027757

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$94.270 (Each)
20 $94.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Series : DCMX Series

Overview

Highest Capacitance Screw Terminal Type
With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.

Highlights

  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 200V 20000uF Case 3.00 X 5.875in
    Allied Stock #: 71027757
    Mfr's Part #: DCMX203T200DP2B
    $94.270 Each
    Quantity added: