Cornell-Dubilier DCMC462T350DJ1ES

Image may be a representation.
See specs for product details.
Capacitor; ALUM-SCREWTERMINAL4600350
Manufacturer #: DCMC462T350DJ1ES
Allied Stock #: 71027673

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$96.34 (Each)
20 $96.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Capacitance : 4600 uF
Configuration : Radial, Can
Material, Element : Aluminum Electrolytic
Series : DCMC Series
Temperature, Operating, Maximum : 85 Deg. C
Termination : Screw Terminal
Voltage Rating : 350 VDC

Overview

Cornell-Dubilier DCMC Series — 85 °C Highest Capacitance Screw Terminal Type Capacitors:

With more capacitance and often more ripple-current capability than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment ,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.

Features:

  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; ALUM-SCREWTERMINAL4600350
    Allied Stock #: 71027673
    Mfr's Part #: DCMC462T350DJ1ES
    $96.340 Each
    Quantity added: