Cornell-Dubilier CMR03F101GOAM

Image may be a representation.
See specs for product details.
Capacitor; CMRMICA100100
Manufacturer #: CMR03F101GOAM
Allied Stock #: 71029897

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$15.41 (Each)
12 $15.41
120 $14.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 1

Specifications

Series : CMR Series

Overview

Cornell-Dubilier CMR Series — High-Reliability Dipped Capacitors/MIL-PRF-39001:

Type CMR meets requirement of MIL-PRF-39001, Type CMR high-reliability dipped silvered mica capacitors are ideal for high-grade ground, airborne, and space borne devices, such as computers, jetcraft, and missiles.

Features:

  • Reliability: Meets Requirements of MIL-PRF-39001 Established reliability to .01%/1,000 hours failure rate
  • Voltage Range: 50 VDC to 500 VDC
  • Capacitance Range: 1 pF to 91,000 pF
  • Capacitance Tolerance: ±1⁄2 pF (D), ±1% (F), ±2% (G), ±5% (J)
  • Temperature Range: –55 C to +125 C (O), –55 …C to 150 C (P) temperature range available only for CMR04, CMR05, CMR06, CMR07, CMR08

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; CMRMICA100100
    Allied Stock #: 71029897
    Mfr's Part #: CMR03F101GOAM
    $15.410 Each
    Quantity added: