Cornell-Dubilier CGS563U050X3L

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; 0.056 F; -10; +75%; 50 VDC; Screw Terminal; 3x3.625in
Manufacturer #: CGS563U050X3L
Allied Stock #: 70186930

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$95.00 (Each)
1 $95.00
10 $91.20
50 $86.45
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.056 F
Case Size : 3 In. Dia. x 3.625 In. L (76.2 mm Dia. x 92.075 mm L)
Configuration : Radial, Can
ESR : 0.005 Ohm
Lead Spacing : 1.250 In. (31.75 mm)
Material, Element : Aluminum Electrolytic
Series : CGS Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Stud
Tolerance : -10, +75 %
Voltage Rating : 50 VDC
Voltage, Surge : 65 VDC

Overview

Cornell-Dubilier CGS Series - High-Cap Screw Terminal Aluminum Electrolytic Capacitor:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.

Features:

  • High CV rating
  • High current filtering
  • Screw termina
  • Capacitance Range: 75 to 1,500,000 μF
  • Voltage Range: 6.3 to 500 WVdc
  • Capacitance Tolerance: –10% +75% (6.3 - 150 WVdc), –10% +50% (200 - 450 WVdc)
  • Operating Temperature: –40 …C to +85 …C
  • Ripple Current Multipliers: Ambient Temperature

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Alum Electrolytic; 0.056 F; -10; +75%; 50 VDC; Screw Terminal; 3x3.625in
    Allied Stock #: 70186930
    Mfr's Part #: CGS563U050X3L
    $95.000 Each
    Quantity added: