Cornell-Dubilier CGS434U040X8L

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 430000uF 40V-10+75%
Manufacturer #: CGS434U040X8L
Allied Stock #: 71026257

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$258.13 (Each)
20 $258.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Capacitance : 430000 μF
Case Size : 3 x 8.625 in
Current, Ripple : 45.6 A
ESR : 3 Milliohms
Life Hours : 1000
Series : CGS
Temperature, Operating, Maximum : 85 °C
Voltage Rating : 40 VDC

Overview

Cornell-Dubilier CGS Series — High-Capacity Screw Terminal Aluminum Electrolytic Capacitors:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage..

Features:

  • High CV rating
  • High current filtering
  • Screw Terminal
  • RoHS Compliant

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 430000uF 40V-10+75%
    Allied Stock #: 71026257
    Mfr's Part #: CGS434U040X8L
    $258.130 Each
    Quantity added: