Cornell-Dubilier CGS282T400W4C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 2800uF 400V-10+50%
Mfr. Part#: CGS282T400W4C
Allied Stock#: 71026156

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$121.440 (Each)
30 $121.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30

Multiples Of: 30

Specifications

Series : CGS Series

Overview

Cornell-Dubilier CGS Series - High-Cap Screw Terminal Aluminum Electrolytic Capacitor:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.

Features:

  • High CV rating
  • High current filtering
  • Screw termina
  • Capacitance Range: 75 to 1,500,000 μF
  • Voltage Range: 6.3 to 500 WVdc
  • Capacitance Tolerance: –10% +75% (6.3 - 150 WVdc), –10% +50% (200 - 450 WVdc)
  • Operating Temperature: –40 …C to +85 …C
  • Ripple Current Multipliers: Ambient Temperature

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 2800uF 400V-10+50%
    Allied Stock #: 71026156
    Mfr's Part #: CGS282T400W4C
    $121.440 Each
    Quantity added: