Cornell-Dubilier CGS123U040R4C

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; 0.012 F; -10; +75%; 40 VDC; Screw Terminal; 1.375x4.125in
Manufacturer #: CGS123U040R4C
Allied Stock #: 70186993

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.80 (Each)
1 $25.80
10 $24.77
50 $23.48
100 $21.93
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.012 F
Case Size : 1.375 In. Dia. x 4.125 In. L (34.925 mm Dia. x 104.775 mm L)
Configuration : Radial, Can
Current, Leakage : 6 mA (Max.)
Current, Ripple : 5 A (RMS) @ 120 Hz, 85 °C
ESR : 0.049 Ohm
ESR, Test Condition : @ 120 Hz
Material, Element : Aluminum Electrolytic
Series : CGS Series
Shelf Life : 1000 hr
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Stud
Tolerance : -10, +75 %
Voltage Rating : 40 VDC
Voltage, Surge : 50 VDC

Overview

Cornell-Dubilier CGS Series - High-Cap Screw Terminal Aluminum Electrolytic Capacitor:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.

Features:

  • High CV rating
  • High current filtering
  • Screw termina
  • Capacitance Range: 75 to 1,500,000 μF
  • Voltage Range: 6.3 to 500 WVdc
  • Capacitance Tolerance: –10% +75% (6.3 - 150 WVdc), –10% +50% (200 - 450 WVdc)
  • Operating Temperature: –40 …C to +85 …C
  • Ripple Current Multipliers: Ambient Temperature

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Alum Electrolytic; 0.012 F; -10; +75%; 40 VDC; Screw Terminal; 1.375x4.125in
    Allied Stock #: 70186993
    Mfr's Part #: CGS123U040R4C
    $25.800 Each
    Quantity added: