Cornell-Dubilier CGS101T450R2C

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; 100 uF; -10; +50%; 450 VDC; Screw Terminal; 1.375x2.125in
Manufacturer #: CGS101T450R2C
Allied Stock #: 70186955

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.54 (Each)
1 $21.54
10 $20.68
50 $19.60
100 $18.31
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 100 uF
Case Size : 1.375 In. Dia. x 2.125 In. L (34.925 mm Dia. x 53.975 mm L)
Configuration : Radial, Can
Current, Leakage : 0.006 √CV after 30 Minutes
Current, Ripple : 1 A at 120 Hz, +85 °C
ESR : 0.737 Ohm
ESR, Test Condition : @ 120 Hz
Material, Element : Aluminum Electrolytic
Series : CGS Series
Shelf Life : 1000 hr
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Stud
Tolerance : -10, +50 %
Voltage Rating : 450 VDC
Voltage, Surge : 525 VDC

Overview

Cornell-Dubilier CGS Series - High-Cap Screw Terminal Aluminum Electrolytic Capacitor:

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.

Features:

  • High CV rating
  • High current filtering
  • Screw termina
  • Capacitance Range: 75 to 1,500,000 μF
  • Voltage Range: 6.3 to 500 WVdc
  • Capacitance Tolerance: –10% +75% (6.3 - 150 WVdc), –10% +50% (200 - 450 WVdc)
  • Operating Temperature: –40 …C to +85 …C
  • Ripple Current Multipliers: Ambient Temperature

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Alum Electrolytic; 100 uF; -10; +50%; 450 VDC; Screw Terminal; 1.375x2.125in
    Allied Stock #: 70186955
    Mfr's Part #: CGS101T450R2C
    $21.540 Each
    Quantity added: